-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82398216
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 57 |
|
$3.2222 / $4.2582 | Buy Now |
DISTI #
AQY414EHAJ
|
TME | Relay: solid state, Icntrl max: 3mA, 120mA, max.400VAC, max.400VDC Min Qty: 1 | 0 |
|
$2.6700 / $4.2000 | RFQ |
DISTI #
AQY414EHAJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMD Tube (Alt: AQY414EHAJ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604488178
|
Chip1Stop | Solid State Relays RoHS: Compliant | 59 |
|
$2.8700 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy