Part Details for AQY414EHA by Panasonic Electronic Components
Overview of AQY414EHA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AQY414EHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7039
|
Newark | Mosfet Relay, Spst-Nc, 0.12A, 400V, Smd Rohs Compliant: Yes |Panasonic AQY414EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8100 / $3.7600 | Buy Now |
DISTI #
10C4032
|
Newark | Photomos Relay, 410V, 120Ma, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:410V, Load Current:120Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY414EHA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.6200 | Buy Now |
DISTI #
255-2897-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8704 / $4.9200 | Buy Now |
DISTI #
AQY414EHA
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 4-Pin DIP Surface Mount Tube (Alt: AQY414EHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 1 Days | 0 |
|
$2.9841 / $3.3901 | Buy Now |
DISTI #
769-AQY414EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd RoHS: Compliant | 3 |
|
$3.9000 / $4.1100 | Buy Now |
DISTI #
70348334
|
RS | AQY414EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin PDIP | Panasonic Electronic Components AQY414EHA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2400 / $4.9800 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.2000 / $3.6800 | Buy Now |
|
Future Electronics | AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.2000 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
1000 On Order |
|
$2.5100 / $5.3400 | Buy Now |
DISTI #
AQY414EHA
|
TTI | Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.7300 / $3.2600 | Buy Now |
Part Details for AQY414EHA
AQY414EHA CAD Models
AQY414EHA Part Data Attributes
|
AQY414EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY414EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |