-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3995
|
Newark | Mosfet Relay, 400 V, 120 Ma, 35 Ohm, Spst-Nc Rohs Compliant: Yes |Panasonic AQY414EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.2800 / $3.2700 | Buy Now |
DISTI #
255-1984-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
989 In Stock |
|
$1.8816 / $3.3500 | Buy Now |
DISTI #
AQY414EH
|
Avnet Americas | MOSFET Relay, 400 V, 120 mA, 35 ohm, SPST-NC (Alt: AQY414EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7664 / $2.9420 | Buy Now |
DISTI #
769-AQY414EH
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd RoHS: Compliant | 1000 |
|
$1.9300 / $3.2800 | Buy Now |
DISTI #
74612736
|
RS | PhotoMOSPhotoMOS GE 1 Form B (DIP4-pin type) | Panasonic Electronic Components AQY414EH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 400 V 35 Ohm 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.2300 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1382 In Stock |
|
$1.8400 / $4.0000 | Buy Now |
DISTI #
AQY414EH
|
Avnet Americas | MOSFET Relay, 400 V, 120 mA, 35 ohm, SPST-NC (Alt: AQY414EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7664 / $2.9420 | Buy Now |
DISTI #
AQY414EH
|
TME | Relay: solid state, Icntrl max: 3mA, 120mA, max.400VAC, max.400VDC Min Qty: 1 | 19 |
|
$2.7400 / $4.3000 | Buy Now |
DISTI #
AQY414EH
|
Avnet Americas | MOSFET Relay, 400 V, 120 mA, 35 ohm, SPST-NC (Alt: AQY414EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.7664 / $2.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY414EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY414EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |