-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3428
|
Newark | Mosfet Relay, Spst-No, 0.5A, 60V, Sop-4 Rohs Compliant: Yes |Panasonic AQY282SZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
11N2849
|
Newark | Photomos Relay, 60V, 500Ma, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY282SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
255-AQY282SZCT-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24137 In Stock |
|
$0.8597 / $1.5500 | Buy Now |
DISTI #
AQY282SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R (Alt: AQY282SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.9170 / $1.0010 | Buy Now |
DISTI #
769-AQY282SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open RoHS: Compliant | 2329 |
|
$0.8730 / $1.5500 | Buy Now |
DISTI #
V36:1790_10814515
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2340 | Americas - 2000 |
|
$0.9888 | Buy Now |
DISTI #
70618078
|
RS | RELAY OPTO AC/DC 60V 500MA 4-SOP | Panasonic Electronic Components AQY282SZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 | RFQ |
|
Future Electronics | AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
4000 In Stock |
|
$0.9880 / $1.1570 | Buy Now |
DISTI #
67204881
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 4000 |
|
$1.2899 / $1.5364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY282SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY282SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |