Part Details for AQY282SXT by Panasonic Electronic Components
Overview of AQY282SXT by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY282SXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77581153
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2339 | Americas - 5187 |
|
$1.2276 / $1.5724 | Buy Now |
DISTI #
AQY282SXT
|
Avnet Abacus | MATAQY282SXT - Tape and Reel (Alt: AQY282SXT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AQY282SXT
AQY282SXT CAD Models
AQY282SXT Part Data Attributes:
|
AQY282SXT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY282SXT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |