Part Details for AQY282SX. by Panasonic Electronic Components
Overview of AQY282SX. by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY282SX.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2837800
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 0.5A, 60V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1306 |
|
$1.4171 / $1.7861 | Buy Now |
DISTI #
2837800
|
Farnell | MOSFET RELAY, SPST-NO, 0.5A, 60V, SMD RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 4 Days Container: Cut Tape | 1296 |
|
$1.6342 / $1.7464 | Buy Now |