Part Details for AQY282ST by Panasonic Electronic Components
Overview of AQY282ST by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY282ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77250056
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2337 | Americas - 1400 |
|
$1.9701 / $2.6054 | Buy Now |
DISTI #
AQY282ST
|
Avnet Abacus | MATAQY282ST (Alt: AQY282ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | PhotoMOS-Signal-Relay, 1-Form-A, 60V/500mA, I/O=1,5kV, 4-PIN SOP, tube RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$2.2000 / $2.3600 | Buy Now |
Part Details for AQY282ST
AQY282ST CAD Models
AQY282ST Part Data Attributes:
|
AQY282ST
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY282ST
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |