-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7658
|
Newark | Photomos Relay, 60V, 500Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY282S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9211 |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
255-1795-5-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
17380 In Stock |
|
$0.8962 / $1.5900 | Buy Now |
DISTI #
AQY282S
|
Avnet Americas | Relay SSR 1.8mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin SOP T/R (Alt: AQY282S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 2800 |
|
$0.9061 / $0.9717 | Buy Now |
DISTI #
769-AQY282S
|
Mouser Electronics | Solid State Relays - PCB Mount 500MA 60V SPST RoHS: Compliant | 15545 |
|
$0.8960 / $1.4300 | Buy Now |
DISTI #
V36:1790_10814513
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2320 | Americas - 1707 |
|
$1.0005 / $1.3715 | Buy Now |
DISTI #
70158430
|
RS | Relay, SSR, Gen Purp, SPST-NO, Cur-Rtg 500mA, Vol-Rtg 60V, 4 Pin, UL/cUL, BSi | Panasonic Electronic Components AQY282S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 935 |
|
$0.8200 | Buy Now |
|
Future Electronics | AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 385Tube |
|
$1.0500 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
7000 In Stock |
|
$0.9030 / $1.1600 | Buy Now |
DISTI #
69271858
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2318 | Americas - 7000 |
|
$1.1554 / $1.5364 | Buy Now |
DISTI #
68775248
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 1707 |
|
$1.0005 / $1.3715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY282S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY282S
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |