-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3869
|
Newark | Mosfet Relay, Spst-No, 0.03A, 1Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:1Kv, Load Current:30Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV259AZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$3.6600 | Buy Now |
DISTI #
46AK2260
|
Newark | Photomos He 1 F |Panasonic AQV259AZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8900 | Buy Now |
DISTI #
255-3915-1-ND
|
DigiKey | SSR RELAY SPST-NO 30MA 0-1000V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2698 In Stock |
|
$3.7895 / $6.5000 | Buy Now |
DISTI #
AQV259AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV259AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5717 / $5.1937 | Buy Now |
DISTI #
769-AQV259AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 1000v 30mA DIP Form A Norm-Open RoHS: Compliant | 856 |
|
$3.7900 / $6.4700 | Buy Now |
|
Future Electronics | AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
1000 On Order |
|
$3.4700 / $4.0700 | Buy Now |
DISTI #
AQV259AZ
|
TTI | Solid State Relays - PCB Mount 1000v 30mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$4.2000 | Buy Now |
DISTI #
AQV259AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV259AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5717 / $5.1937 | Buy Now |
|
Chip1Cloud | RELAY OPTO 1000V 30MA 6-SMD / Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV259AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV259AZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
On-state Resistance-Max | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |