-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3868
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV259AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
AQV259AX-ND
|
DigiKey | SSR RELAY SPST-NO 30MA 0-1000V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3975 | Buy Now |
DISTI #
AQV259AX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 30mA 1000V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV259AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5717 / $5.1937 | Buy Now |
DISTI #
769-AQV259AX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO 1000V 30MA 6-SMD RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
|
Future Electronics | AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.8600 / $10.5700 | Buy Now |
DISTI #
AQV259AX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 30mA 1000V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV259AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5717 / $5.1937 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.8600 / $10.5700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 30mA 0-1000V DPST-NO(2FormA) | 0 |
|
$3.8311 / $4.2142 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV259AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV259AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
On-state Resistance-Max | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |