-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6906
|
Newark | Mosfet Relay, Spst-No, 0.03A, 1Kv, Tht Rohs Compliant: Yes |Panasonic AQV259 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$4.6900 / $6.0500 | Buy Now |
DISTI #
91B9260
|
Newark | Ssr, Photo Mosfet, 1000V, 30Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:1Kv, Load Current:30Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Resistance:200Ohm Rohs Compliant: Yes |Panasonic AQV259 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $5.9100 | Buy Now |
DISTI #
255-1960-ND
|
DigiKey | SSR RELAY SPST-NO 30MA 0-1000V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3363 In Stock |
|
$3.7754 / $6.4700 | Buy Now |
DISTI #
AQV259
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 30mA 1000V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV259) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.4176 / $4.5072 | Buy Now |
DISTI #
769-AQV259
|
Mouser Electronics | Solid State Relays - PCB Mount 30MA 1000V SPST RoHS: Compliant | 171 |
|
$3.7700 / $6.3700 | Buy Now |
|
Future Electronics | AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.3500 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.03A 800V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
100 In Stock |
|
$3.6300 / $6.8400 | Buy Now |
DISTI #
61606243
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2202 | Americas - 100 |
|
$5.9204 / $8.8947 | Buy Now |
DISTI #
AQV259
|
TTI | Solid State Relays - PCB Mount 30MA 1000V SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.3500 / $5.4000 | Buy Now |
DISTI #
AQV259
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 30mA 1000V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV259) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.4176 / $4.5072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV259
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV259
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
On-state Resistance-Max | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |