Part Details for AQV255GSJ by Panasonic Electronic Components
Overview of AQV255GSJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV255GSJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV255GSJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV255GSJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |