-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6891
|
Newark | Mosfet Relay, Spst-No, 0.2A, 250V, Smd Rohs Compliant: Yes |Panasonic AQV253A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$3.9800 / $5.6700 | Buy Now |
DISTI #
AQV253A-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-250V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7612 / $6.4500 | Buy Now |
DISTI #
AQV253A
|
Avnet Americas | P MOS HE 1A (Alt: AQV253A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV253A
|
Mouser Electronics | Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$5.1100 / $6.4500 | Order Now |
|
Future Electronics | AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 19Tube |
|
$4.2300 / $4.9000 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.2300 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
72 In Stock 150 On Order |
|
$3.2900 / $4.0100 | Buy Now |
DISTI #
AQV253A
|
TTI | Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.8700 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.2A 200V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
72 In Stock 150 On Order |
|
$3.2900 / $4.0100 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 200mA 0-250V DPST-NO(2FormA) | 0 |
|
$5.7603 / $6.3363 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV253A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV253A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |
This table gives cross-reference parts and alternative options found for AQV253A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQV253A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQV253AX | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | Panasonic Electronic Components | AQV253A vs AQV253AX |