-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3065
|
Newark | Mosfet Relay, Spst-No, 2.5A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252GAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1335 |
|
$3.8000 / $4.4400 | Buy Now |
DISTI #
68AH8850
|
Newark | Mosfet Relay, Spst-No, 2.5A, 60V, Smd Rohs Compliant: Yes |Panasonic AQV252GAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0400 / $6.0600 | Buy Now |
DISTI #
11N2703
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so |Panasonic AQV252GAZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 / $3.6200 | Buy Now |
DISTI #
255-3870-1-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19974 In Stock |
|
$3.1108 / $5.4300 | Buy Now |
DISTI #
AQV252GAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV252GAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV252GAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open RoHS: Compliant | 40 |
|
$3.2000 / $5.5300 | Buy Now |
DISTI #
V72:2272_10812899
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Strips | Americas - 375 |
|
$4.1573 / $5.4191 | Buy Now |
|
Future Electronics | AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.4400 | Buy Now |
|
Future Electronics | AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
3005 In Stock 2000 On Order |
|
$3.1100 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252GAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252GAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |