Part Details for AQV252GAXJ by Panasonic Electronic Components
Overview of AQV252GAXJ by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV252GAXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73154449
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 2000 |
|
$3.1994 / $4.3663 | Buy Now |
DISTI #
AQV252GAX
|
TME | Relay: solid state, Icntrl max: 3mA, 2500mA, max.60VAC, max.60VDC Min Qty: 1000 | 0 |
|
$4.5800 | RFQ |
DISTI #
AQV252GAXJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: AQV252GAXJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | PhotoMOS-Signalrelay, 1-Form-A, 60V/2,5A, I/O=1,5kV, 6-PIN DIL SMD, tape RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$3.2600 / $3.5100 | Buy Now |
Part Details for AQV252GAXJ
AQV252GAXJ CAD Models
AQV252GAXJ Part Data Attributes:
|
AQV252GAXJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQV252GAXJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |