-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2702
|
Newark | Photomos Relay, 60V, 2.5A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252GAX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4250 |
|
$3.5000 / $3.7900 | Buy Now |
DISTI #
28X1993
|
Newark | Photomos Relay, 60V, 2.5A, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252GAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9300 / $3.7500 | Buy Now |
DISTI #
255-AQV252GAXCT-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30662 In Stock |
|
$2.8608 / $4.9900 | Buy Now |
DISTI #
AQV252GAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV252GAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 1000 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV252GAX
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open RoHS: Compliant | 10115 |
|
$3.0400 / $4.9900 | Buy Now |
DISTI #
V36:1790_10812895
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | Americas - 17000 |
|
$3.7773 | Buy Now |
DISTI #
V72:2272_10812895
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2347 Container: Cut Strips | Americas - 234 |
|
$4.1573 / $4.9800 | Buy Now |
DISTI #
70617999
|
RS | RELAY OPTO SPST-NO 2500MA 60V | Panasonic Electronic Components AQV252GAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 1000 |
|
$4.5400 / $4.9900 | Buy Now |
|
Future Electronics | AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | MOSFET Relay - SPST-NO - 2.5 A - SMD - 60 V - 0.12 ohm - 1.5 kV. RoHS: Compliant |
17500 In Stock |
|
$3.2800 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252GAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252GAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |