Part Details for AQV252GAX by Honest Han
Overview of AQV252GAX by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV252GAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | Relay Ssr 50MA 1.5V Dc-in 2.5A 60V Ac/dc-out 6-PIN PDIP SMD T/r | 19300 |
|
RFQ |