-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H5240
|
Newark | Photomos Relay, 60V, 2.5A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252GA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5119 |
|
$3.7800 / $5.6900 | Buy Now |
DISTI #
255-1954-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7612 / $6.4500 | Buy Now |
DISTI #
AQV252GA
|
Avnet Americas | MOSFET Relay, 60 V, 2.5 A, 0.12 ohm, SPST-NO (Alt: AQV252GA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV252GA
|
Mouser Electronics | Solid State Relays - PCB Mount 2500MA 60V 6PIN SPST RoHS: Compliant | 5945 |
|
$3.7400 / $5.4700 | Buy Now |
DISTI #
V36:1790_10812891
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 7659 |
|
$3.7790 / $6.4371 | Buy Now |
DISTI #
V99:2348_10812891
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2338 | Americas - 906 |
|
$3.5700 / $4.7250 | Buy Now |
DISTI #
70617998
|
RS | RELAY OPTO AC/DC 60V 2.5A 6-SMD | Panasonic Electronic Components AQV252GA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 25 |
|
$5.9900 / $6.5800 | Buy Now |
|
Future Electronics | AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1029Tube |
|
$5.6300 / $5.8700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
2415 In Stock |
|
$3.1100 / $3.9400 | Buy Now |
DISTI #
25417792
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7659 |
|
$3.7790 / $6.4371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252GA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252GA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0005 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 8.8 mm | |
Packing Method | TUBE | |
Surface Mount | YES |