-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0202
|
Newark | Mosfet Relay, Spst-No, 60V, 3.3A, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3.3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3SZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.3500 | Buy Now |
DISTI #
255-AQV252G3SZCT-ND
|
DigiKey | SSR RELAY SPST-NO 3.3A 0-60V Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
887 In Stock |
|
$6.9286 / $11.5100 | Buy Now |
DISTI #
AQV252G3SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV252G3SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2720 / $7.1016 | Buy Now |
DISTI #
769-AQV252G3SZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC RoHS: Compliant | 21 |
|
$6.9300 / $11.5200 | Buy Now |
DISTI #
74612531
|
RS | PhotoMOSPhotoMOS HE SOP 1 Form A High Capacity | Panasonic Electronic Components AQV252G3SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 | RFQ |
|
Future Electronics | PhotoMOS SOP 6PIN 3.3A 60V Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 1.14VDC 50mA 60mOhm RoHS: Compliant |
1000 In Stock |
|
$6.5000 / $11.0600 | Buy Now |
DISTI #
69259958
|
Verical | Relay SSR 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2323 | Americas - 1000 |
|
$8.7962 / $14.2526 | Buy Now |
DISTI #
AQV252G3SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV252G3SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2720 / $7.1016 | Buy Now |
DISTI #
2830086
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 60V, 3.3A, SMD RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$7.3074 / $12.5406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G3SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3SZ
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |