-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2645
|
Newark | Mosfet Relay, Spst-No, 3.3A, 60V, Sop Rohs Compliant: Yes |Panasonic AQV252G3SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 602 |
|
$7.3800 / $10.8100 | Buy Now |
DISTI #
44AC0201
|
Newark | Mosfet Relay, Spst-No, 60V, 3.3A, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3.3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3800 / $10.8100 | Buy Now |
DISTI #
255-5745-1-ND
|
DigiKey | SSR RELAY SPST-NO 3.3A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$6.9286 / $11.8800 | Buy Now |
DISTI #
AQV252G3SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV252G3SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2720 / $7.1016 | Buy Now |
DISTI #
769-AQV252G3SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC RoHS: Compliant | 21 |
|
$6.9300 / $12.1200 | Buy Now |
DISTI #
74612530
|
RS | PhotoMOSPhotoMOS HE SOP 1 Form A High Capacity | Panasonic Electronic Components AQV252G3SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 | RFQ |
|
Future Electronics | AQV Series 3.3 A 60 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$6.8700 / $9.5200 | Buy Now |
|
Future Electronics | AQV Series 3.3 A 60 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.0100 | Buy Now |
|
Future Electronics | AQV Series 3.3 A 60 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.0100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R RoHS: Compliant |
900 In Stock |
|
$6.5100 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G3SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3SX
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |