-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0200
|
Newark | Mosfet Relay, Spst-No, 60V, 3.3A, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3.3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$7.5400 / $8.1700 | Buy Now |
DISTI #
AQV252G3S-ND
|
DigiKey | SSR RELAY SPST-NO 3.3A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9286 / $11.8800 | Buy Now |
DISTI #
AQV252G3S
|
Avnet Americas | MATAQV252G3S (Alt: AQV252G3S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | 0 |
|
$6.2720 / $7.1016 | Buy Now |
DISTI #
769-AQV252G3S
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC RoHS: Compliant | 2512 |
|
$7.0700 / $10.1000 | Buy Now |
DISTI #
74612529
|
RS | PhotoMOSPhotoMOS HE SOP 1 Form A High Capacity | Panasonic Electronic Components AQV252G3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$9.6900 / $12.1200 | Buy Now |
|
Future Electronics | PhotoMOS SOP 6PIN 3.3A 60V Relay RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant |
67 In Stock |
|
$5.9900 / $7.1600 | Buy Now |
DISTI #
61363413
|
Verical | PhotoMOS Relay SSR 3.3A 60V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2148 | Americas - 65 |
|
$8.6582 / $9.3108 | Buy Now |
DISTI #
AQV252G3S
|
TTI | Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 75 In Stock |
|
$6.1700 / $6.8100 | Buy Now |
DISTI #
AQV252G3S
|
Avnet Americas | MATAQV252G3S (Alt: AQV252G3S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | 0 |
|
$6.2720 / $7.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G3S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3S
Panasonic Electronic Components
Transistor Output SSR, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |