-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6857
|
Newark | Mosfet Relay, Spst-No, 0.13A, 350V, Smd Rohs Compliant: Yes |Panasonic AQV210EHA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
95F6425
|
Newark | Ssr, Photo Mosfet, 350V, 130Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV210EHA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.7800 | Buy Now |
DISTI #
255-1146-5-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1446 In Stock |
|
$1.1884 / $2.1100 | Buy Now |
DISTI #
AQV210EHA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV210EHA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$2.7783 / $3.1563 | Buy Now |
DISTI #
769-AQV210EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 130MA 350V 6PIN SPST RoHS: Compliant | 0 |
|
$1.6100 / $2.1600 | Order Now |
|
Future Electronics | AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 115Tube |
|
$2.2700 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
1500 In Stock |
|
$1.1800 / $1.6600 | Buy Now |
DISTI #
65008798
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube Min Qty: 50 Package Multiple: 50 | Americas - 1500 |
|
$1.6030 / $2.1987 | Buy Now |
DISTI #
78063130
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD Tube Min Qty: 7 Package Multiple: 1 Date Code: 2204 | Americas - 450 |
|
$1.1510 / $1.9243 | Buy Now |
|
Bristol Electronics | 324 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV210EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV210EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE | |
Terminal Finish | TIN BISMUTH |