Part Details for AQV210EAX by Panasonic Electronic Components
Overview of AQV210EAX by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AQV210EAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3741
|
Newark | Photomos Relay, 350V, 130Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV210EAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0000 | Buy Now |
DISTI #
255-AQV210EAXCT-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8201 In Stock |
|
$1.1862 / $2.1100 | Buy Now |
DISTI #
AQV210EAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV210EAX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$1.8669 / $2.1209 | Buy Now |
DISTI #
769-AQV210EAX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 8 |
|
$1.4100 / $2.3100 | Buy Now |
|
Future Electronics | AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.1700 / $1.2000 | Buy Now |
DISTI #
73172971
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2311 | Americas - 2000 |
|
$1.9899 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 1500V ISOLATION | 154 |
|
$1.2400 / $2.4800 | Buy Now |
DISTI #
AQV210EAX
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.3000 | Buy Now |
Part Details for AQV210EAX
AQV210EAX CAD Models
AQV210EAX Part Data Attributes:
|
AQV210EAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV210EAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |