Part Details for AQ2A2-C1-ZT12VDC by Panasonic Electronic Components
Overview of AQ2A2-C1-ZT12VDC by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AQ2A2-C1-ZT12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3067
|
Newark | Ssr, Pcb Mount, 250Vac, 14.4Vdc, 2A, Contact Configuration:-, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:75Vac, Product Range:-Rohs Compliant: Yes |Panasonic AQ2A2-C1-ZT12VDC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $12.3300 | Buy Now |
DISTI #
255-1169-ND
|
DigiKey | SSR RELAY SPST-NO 2A 75-250V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9685 | Buy Now |
DISTI #
AQ2A2-C1-ZT12VDC
|
Avnet Americas | Relay SSR 12V DC-IN 2A 250V AC-OUT 4-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-ZT12VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$8.2176 / $9.3045 | Buy Now |
DISTI #
769-AQ2A2-C1-ZT12VDC
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 12VDC Zero Cross RoHS: Compliant | 17 |
|
$9.9100 / $14.5900 | Buy Now |
DISTI #
74612395
|
RS | Solid State RelayAQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-ZT12VDC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 | RFQ |
|
Future Electronics | AQ8 Series SPST 2 A 75 to 250 VAC 12 VDC Zero Cross Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.8200 / $9.0100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$7.0100 / $9.6700 | Buy Now |
DISTI #
AQ2A2-C1-ZT12VDC
|
Avnet Americas | Relay SSR 12V DC-IN 2A 250V AC-OUT 4-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-ZT12VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$8.2176 / $9.3045 | Buy Now |
|
Master Electronics | Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$7.0100 / $9.6700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 2A 75-250V SPST-NO(1FormA) | 0 |
|
$6.6060 / $7.2666 | RFQ |
Part Details for AQ2A2-C1-ZT12VDC
AQ2A2-C1-ZT12VDC CAD Models
AQ2A2-C1-ZT12VDC Part Data Attributes:
|
AQ2A2-C1-ZT12VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ2A2-C1-ZT12VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, WITH SNUBBER CIRCUIT, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |