Part Details for APXE160ARA151MH80G by United Chemi-Con Inc
Overview of APXE160ARA151MH80G by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXE160ARA151MH80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7340
|
Newark | Taped/Capacitor, Aluminum, 16 V, Cap.150 , Dia.8 , Leng.7 |Chemi-Con APXE160ARA151MH80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.0900 | Buy Now |
DISTI #
565-3213-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.5935 / $1.7300 | Buy Now |
DISTI #
661-APXE160ARA151MH8
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150UF 16V SMT CAN RoHS: Compliant | 1108 |
|
$0.8320 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7.7mm) SMD 0.022 Ohm 3150mA 15000h 105°C T/R RoHS: Compliant |
1800 In Stock |
|
$0.5620 / $0.9730 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 820 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 150 uF, SURFACE MOUNT | 162 |
|
$0.9036 / $1.6733 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 150 uF, SURFACE MOUNT | 656 |
|
$0.9375 / $3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7.7mm) SMD 0.022 Ohm 3150mA 15000h 105°C T/R RoHS: Compliant |
1800 In Stock |
|
$0.5620 / $0.9730 | Buy Now |
Part Details for APXE160ARA151MH80G
APXE160ARA151MH80G CAD Models
APXE160ARA151MH80G Part Data Attributes:
|
APXE160ARA151MH80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE160ARA151MH80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 22 mΩ | |
Height | 7.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3150 mA | |
Series | APXE(16 VOLT) | |
Size Code | 3533 | |
Width | 8.3 mm |