Part Details for APV1121SXJ by Panasonic Electronic Components
Overview of APV1121SXJ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV1121SXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APV1121SX
|
TME | Optocoupler, SMD, Ch: 1, OUT: photodiode, 2.5kV, SOP4 Min Qty: 1000 | 0 |
|
$1.1300 | RFQ |
DISTI #
APV1121SXJ
|
Avnet Abacus | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: APV1121SXJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now | |
|
New Advantage Corporation | Photovoltaic-Mosfet-Driver, 8,7V/14�A, I/O=2,5kV, 4-PIN SOP, tape&reel RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$1.1600 / $1.2500 | Buy Now |
Part Details for APV1121SXJ
APV1121SXJ CAD Models
APV1121SXJ Part Data Attributes:
|
APV1121SXJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
APV1121SXJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |