-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIPLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1978-1-ND
|
DigiKey | LED RGB CLEAR 4SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32580 In Stock |
|
$0.3072 / $1.0500 | Buy Now |
DISTI #
604-APFA2507QBDSEEZG
|
Mouser Electronics | Standard LEDs - SMD 2.5x0.7MM RA RGB SMD RoHS: Compliant | 29720 |
|
$0.3050 / $1.0200 | Buy Now |
DISTI #
V72:2272_18687469
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2412 Container: Cut Strips | Americas - 19 |
|
$0.3141 / $0.8939 | Buy Now |
|
Future Electronics | LED RGB 621NM 525NM 465NM 4SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ | ||
DISTI #
APFA2507QBDSEEZGKC
|
TTI | Standard LEDs - SMD 2.5x0.7MM RA RGB SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2950 / $0.3130 | Buy Now |
DISTI #
000000000005434891
|
Sager | Standard LEDs - SMD 2.5x0.7MM RA RGB SMD Min Qty: 3000 | 0 |
|
$0.2858 / $0.3212 | Buy Now |
|
LCSC | SMD-4P2.5x1mm RGB LEDs ROHS | 201 |
|
$0.3789 / $0.6683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APFA2507QBDSEEZGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APFA2507QBDSEEZGKC
Kingbright
TRIPLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 110.0/400.0/65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/460 nm | |
Shape | RECTANGULAR | |
Size | 2.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 110 deg |