-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1076-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73791 In Stock |
|
$0.1234 / $0.6200 | Buy Now |
DISTI #
604-APBD3224ESGCF01
|
Mouser Electronics | Standard LEDs - SMD Red/Grn Water Clear 625/568nm 60/40mcd RoHS: Compliant | 12055 |
|
$0.1240 / $0.5100 | Buy Now |
DISTI #
V72:2272_18689998
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/627nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 Container: Cut Strips | Americas - 4 |
|
$0.1234 | Buy Now |
|
Future Electronics | Red/Green 3.2 x 2.4 x 2.4 mm 20° Clear 200/50 mcd 1.95/2.1 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 24000Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | Red/Green 3.2 x 2.4 x 2.4 mm 20° Clear 200/50 mcd 1.95/2.1 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Bristol Electronics | 3667 |
|
RFQ | ||
|
Quest Components | LED Array | 384 |
|
$0.1392 / $0.2610 | Buy Now |
|
Quest Components | LED Array | 2933 |
|
$0.2600 / $0.6500 | Buy Now |
DISTI #
APBD3224ESGC-F01
|
TTI | Standard LEDs - SMD Red/Grn Water Clear 625/568nm 60/40mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 43500 In Stock |
|
$0.1150 / $0.1300 | Buy Now |
DISTI #
APBD3224ESGC-F01.
|
TTI | Standard LEDs - SMD 3.2X2.4MM BI- RED/GRN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1650 Limited Supply - Call TTI |
|
$0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBD3224ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBD3224ESGC-F01
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | GOLD | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |