-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Hyper Red/green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1587-1-ND
|
DigiKey | LED GREEN/RED CLR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19324 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APBA3010SURKCGKC
|
Mouser Electronics | Standard LEDs - SMD Red/Grn 630/570nm 300/70mcd Water Clr RoHS: Compliant | 6054 |
|
$0.1190 / $0.6200 | Buy Now |
DISTI #
V72:2272_18696318
|
Arrow Electronics | LED Bi-Color Green/Red 574nm/645nm 3-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2151 Container: Cut Strips | Americas - 3960 |
|
$0.1221 / $0.5726 | Buy Now |
|
Future Electronics | Red/Green 3 x 1 x 2 mm 140° Clear 300/70 mcd 2.5 V Right Angle Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1600 / $0.1670 | Buy Now |
DISTI #
60840597
|
Verical | LED Bi-Color Green/Red 574nm/645nm 3-Pin Chip LED T/R Min Qty: 49 Package Multiple: 1 Date Code: 2151 | Americas - 3960 |
|
$0.5726 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 2 mm | 13 |
|
$0.2679 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 2 mm | 1360 |
|
$0.2220 / $0.7400 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 2 mm | 8 |
|
$0.6160 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBA3010SURKCGKC-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010SURKCGKC-GX
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0/70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 140 deg |