Part Details for APARC1807A-SG3 by Abracon Corporation
Overview of APARC1807A-SG3 by Abracon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APARC1807A-SG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1537
|
Newark | Patch Antenna, 1.602Ghz, -6Dbi Rohs Compliant: Yes |Abracon APARC1807A-SG3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$17.1200 / $22.1800 | Buy Now |
DISTI #
535-15204-ND
|
DigiKey | RF ANT 1561/1575/1602MHZ PATCH Min Qty: 1 Lead time: 11 Weeks Container: Box |
428 In Stock |
|
$15.9729 / $22.3400 | Buy Now |
DISTI #
APARC1807A-SG3
|
Avnet Americas | Antenna, Patch, GPS/GLONASS/BEIDOU, 1.602 GHz, -6 dBi, RHC, I-Pex Connector - Bulk (Alt: APARC1807A-SG3) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1236 / $17.1900 | Buy Now |
DISTI #
815-APARC1807A-SG3
|
Mouser Electronics | Antennas COMPACT MULTIBAND ACTIVE GNSS RoHS: Compliant | 392 |
|
$15.3400 / $21.3600 | Buy Now |
|
Future Electronics | RF ANT 1561/1575/1602MHZ PATCH RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 30 Container: Tray | 0Tray |
|
$16.1600 / $16.5200 | Buy Now |
|
Future Electronics | RF ANT 1561/1575/1602MHZ PATCH RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$16.1600 / $16.5200 | Buy Now |
|
Onlinecomponents.com | Compact Multiband Active GNSS (GPS/GLONASS/BEIDOU) Patch Antenna RoHS: Compliant |
450 Partner Stock |
|
$15.1500 / $20.5700 | Buy Now |
DISTI #
APARC1807A-SG3
|
TTI | Antennas COMPACT MULTIBAND ACTIVE GNSS RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Each |
Americas - 900 In Stock |
|
$14.8800 / $15.1800 | Buy Now |
DISTI #
APARC1807A-SG3
|
Avnet Abacus | Antenna, Patch, GPS/GLONASS/BEIDOU, 1.602 GHz, -6 dBi, RHC, I-Pex Connector (Alt: APARC1807A-SG3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Compact Multiband Active GNSS (GPS/GLONASS/BEIDOU) Patch Antenna RoHS: Compliant |
450 Partner Stock |
|
$15.1500 / $20.5700 | Buy Now |
Part Details for APARC1807A-SG3
APARC1807A-SG3 CAD Models
APARC1807A-SG3 Part Data Attributes:
|
APARC1807A-SG3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APARC1807A-SG3
Abracon Corporation
MULTIBAND GNSS ACTIVE PATCH ANT SMD IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-06-20 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ANTENNA GAIN IS -6 DBI | |
Application | GPS/GALILEO/GLONASS/BEIDOU | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 27 dB | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559.052 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |