-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBO GNSS, SDARS STACKED PATCH ADH PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1536
|
Newark | Antenna, Patch, 2.345Ghz, 4Dbi Rohs Compliant: Yes |Abracon APAKM4012-C2G3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$10.3500 | Buy Now |
DISTI #
535-15210-ND
|
DigiKey | RF ANT GNSS + SDARS STACK PATCH Min Qty: 12000 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3125 | Buy Now |
DISTI #
APAKM4012-C2G3D
|
Avnet Americas | RF Antenna, Patch, GNSS GPS/GLONASS/Beidou/Galileo, 2.345 GHz, 4 dBi, Left Hand Circular, Adhesive - Trays (Alt: APAKM4012-C2G3D) RoHS: Not Compliant Min Qty: 560 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$7.8390 / $8.7750 | Buy Now |
DISTI #
815-APAKM4012-C2G3D
|
Mouser Electronics | Antennas GNSS + SDARS Stacked Patch Antenna RoHS: Compliant | 0 |
|
$7.3100 | Order Now |
|
Future Electronics | GNSS (GPS/GLONASS/BEIDOU/Galileo) + SDARS Stacked Ceramic Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Container: Tray | 0Tray |
|
$7.1700 / $7.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 180 Factory Stock |
|
$7.4100 / $23.9400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$10.3896 / $12.6360 | Buy Now | |
DISTI #
APAKM4012-C2G3D
|
Avnet Asia | RF Antenna, Patch, GNSS GPS/GLONASS/Beidou/Galileo, 2.345 GHz, 4 dBi, Left Hand Circular, Adhesive (Alt: APAKM4012-C2G3D) RoHS: Compliant Min Qty: 12000 Package Multiple: 80 Lead time: 14 Weeks, 0 Days | 0 |
|
$7.3125 / $8.2394 | Buy Now |
|
Master Electronics | RoHS: Compliant | 180 Factory Stock |
|
$7.4100 / $23.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAKM4012-C2G3D
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAKM4012-C2G3D
Abracon Corporation
COMBO GNSS, SDARS STACKED PATCH ADH PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | ABRACON | |
Application | GPS/GALILEO/GLONASS/BEIDOU/SDARS | |
Construction | COMPONENT | |
Gain | 0.6 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP/LHCP | |
RF/Microwave Device Type | GPS ANTENNA |