Part Details for AP7365-20YG-13 by Diodes Incorporated
Overview of AP7365-20YG-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7365-20YG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7365-20YG-13DI-ND
|
DigiKey | IC REG LINEAR 2V 600MA SOT89-3 Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1562 | Buy Now |
DISTI #
AP7365-20YG-13
|
Avnet Americas | LDO Regulator Pos 2V 0.6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP7365-20YG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1080 / $0.1276 | Buy Now |
DISTI #
621-AP7365-20YG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 2.0V OUT 600mA 35uA 2 to 6 Vin RoHS: Compliant | 0 |
|
$0.1430 / $0.4500 | Order Now |
Part Details for AP7365-20YG-13
AP7365-20YG-13 CAD Models
AP7365-20YG-13 Part Data Attributes:
|
AP7365-20YG-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7365-20YG-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |