Part Details for AP7350-15CF4-7 by Diodes Incorporated
Overview of AP7350-15CF4-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7350-15CF4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7350-15CF4-7DICT-ND
|
DigiKey | IC REG LIN 1.5V 150MA X2WLB0606 Min Qty: 3000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 / $0.1749 | Buy Now |
DISTI #
AP7350-15CF4-7
|
Avnet Americas | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K - Tape and Reel (Alt: AP7350-15CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
621-AP7350-15CF4-7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO CMOS Low Current RoHS: Compliant | 0 |
|
$0.1410 / $0.4900 | Order Now |
|
Future Electronics | LDO Voltage Regulators 150mA LDO CMOS Low Current RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1500 | Buy Now |
DISTI #
AP7350-15CF4-7
|
Avnet Americas | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K - Tape and Reel (Alt: AP7350-15CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
AP7350-15CF4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.15A, X2WLP4, SMD Min Qty: 3 | 0 |
|
$0.1560 / $0.2680 | RFQ |
DISTI #
AP7350-15CF4-7
|
Avnet Americas | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K - Tape and Reel (Alt: AP7350-15CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.1117 / $0.1320 | Buy Now |
DISTI #
AP7350-15CF4-7
|
Avnet Silica | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K (Alt: AP7350-15CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LIN 1.5V X2WLB0606-4 | 20000 |
|
RFQ |
Part Details for AP7350-15CF4-7
AP7350-15CF4-7 CAD Models
AP7350-15CF4-7 Part Data Attributes:
|
AP7350-15CF4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7350-15CF4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | WLB-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-02 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.43 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.655 mm | |
Line Regulation-Max | 0.00375% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.58 V | |
Output Voltage1-Min | 1.42 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.38 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5.33% | |
Width | 0.655 mm |