-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.2A, 1700kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4731
|
Newark | Dc/Dc Conv, Sync Buck, 1.4Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP5100WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7987 |
|
$0.4270 / $0.7020 | Buy Now |
DISTI #
AP5100WG-7DICT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128799 In Stock |
|
$0.2367 / $0.7100 | Buy Now |
DISTI #
AP5100WG-7
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 24V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP5100WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000111000 Factory Stock |
|
$0.1658 / $0.1777 | Buy Now |
DISTI #
621-AP5100WG-7
|
Mouser Electronics | Switching Voltage Regulators 1.2A Step-Down Conv 1.4MHz Sw Freq RoHS: Compliant | 185759 |
|
$0.3610 / $0.5000 | Buy Now |
DISTI #
A03:0893_13588024
|
Arrow Electronics | Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 51000 |
|
$0.2020 / $0.2471 | Buy Now |
DISTI #
E02:0323_01114979
|
Arrow Electronics | Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 27000 |
|
$0.2024 / $0.2281 | Buy Now |
DISTI #
V36:1790_06690607
|
Arrow Electronics | Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2306 | Americas - 9000 |
|
$0.1235 / $0.1797 | Buy Now |
DISTI #
V72:2272_06690607
|
Arrow Electronics | Conv DC-DC 4.75V to 24V Step Down Single-Out 0.81V to 15V 1.2A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 378 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1925 |
|
$0.2087 / $0.2647 | Buy Now |
DISTI #
70437423
|
RS | Conv DCDC Single Step Down 4.75-24V 6Pin | Diodes Inc AP5100WG-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | AP5100 Series 24 V 1.7 MHz Step-Down Converter with Switching Frequency- SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 147000Reel |
|
$0.2100 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP5100WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP5100WG-7
Diodes Incorporated
Switching Regulator, Current-mode, 1.2A, 1700kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-26, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |