-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5717
|
Newark | Power Load Sw, High Side, 2.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2311FGEG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2407 |
|
$0.3960 / $0.8740 | Buy Now |
DISTI #
31-AP2311FGEG-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2959 In Stock |
|
$0.3156 / $0.8400 | Buy Now |
DISTI #
AP2311FGEG-7
|
Avnet Americas | USB Power SW High Side Single 5.5V 2.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP2311FGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1862 / $0.2200 | Buy Now |
DISTI #
621-AP2311FGEG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.0A Single Ch USB 2.0 Switch 2.7V-5.5V RoHS: Compliant | 2183 |
|
$0.3600 / $0.8300 | Buy Now |
DISTI #
AP2311FGEG-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.2940 / $0.8440 | RFQ |
DISTI #
AP2311FGEG-7
|
Avnet Silica | USB Power SW High Side Single 5.5V 2.5A 8-Pin DFN EP T/R (Alt: AP2311FGEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 70m 2A 1 UDFN3030-8 Power Distribution Switches ROHS | 2947 |
|
$0.1830 / $0.3469 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy