Part Details for AP22M-2Q4R by IDEC Corporation
Overview of AP22M-2Q4R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22M-2Q4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1360
|
Newark | Led Indicator, 22Mm, 24V, Red, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:22Mm, Forward Current If:24Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Product Range:-, Forward Voltage:24Vdc Rohs Compliant: Yes |Idec AP22M-2Q4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$36.9400 / $43.4600 | Buy Now |
DISTI #
1885-1420-ND
|
DigiKey | LED PANEL INDICATOR RED 24V IP66 Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
5 In Stock |
|
$30.0803 / $40.5300 | Buy Now |
DISTI #
199-AP22M2Q4R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm 24V Red | 29 |
|
$30.0800 / $38.7000 | Buy Now |
DISTI #
70341926
|
RS | Round Pilot Light, Red LED, 24V, Screw Terminal, AP22M Series | IDEC Corporation AP22M-2Q4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2700 / $40.5100 | RFQ |
|
Onlinecomponents.com | 22mm Ultra-bright LED Pilot Lights RoHS: Compliant |
1 In Stock |
|
$27.1700 / $35.2800 | Buy Now |
DISTI #
000000000005004305
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm 24V Red Min Qty: 1 | 0 |
|
$31.6400 / $37.9600 | Buy Now |
|
Master Electronics | 22mm Ultra-bright LED Pilot Lights RoHS: Compliant |
1 In Stock |
|
$27.1700 / $35.2800 | Buy Now |
|
Neutron USA | Round Pilot Light, Red LED, 24V, Screw Terminal, AP22M Series | 42 |
|
$84.9900 | Buy Now |