Part Details for AP1501-5.0 by UMW
Overview of AP1501-5.0 by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1501-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-AP1501-5.0CT-ND
|
DigiKey | IC REG BUCK 5V 3A TO263-5L Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
378 In Stock |
|
$1.0857 / $1.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-263 DC-DC CONVERTERS ROHS | 50000 |
|
$0.3528 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Fixed 5V 4.5V~40V 3A TO-263-5 DC-DC Converters ROHS | 2066 |
|
$0.2162 / $0.4582 | Buy Now |
|
LCSC | Step-down type Fixed 5V 4.5V40V 3A TO-263-5 DC-DC Converters ROHS | 2066 |
|
$0.2206 / $0.4675 | Buy Now |