Part Details for AON7804 by Alpha & Omega Semiconductor
Overview of AON7804 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON7804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1586-1-ND
|
DigiKey | MOSFET 2N-CH 30V 9A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
830275 In Stock |
|
$0.1350 / $0.3400 | Buy Now |
DISTI #
AON7804
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 14A, 7W, DFN3x3A DUAL Min Qty: 1 | 4298 |
|
$0.1400 / $0.6990 | Buy Now |
|
LCSC | 30V 9A 21m10V8A 3.1W 2.4V250uA 2 N-Channel DFN-8(3x3) MOSFETs ROHS | 1278 |
|
$0.1202 / $0.1859 | Buy Now |
Part Details for AON7804
AON7804 CAD Models
AON7804 Part Data Attributes:
|
AON7804
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7804
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Drain Current-Max (ID) | 22 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 17 W | |
Surface Mount | YES |