Part Details for AO241R by Crydom Inc
Overview of AO241R by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for AO241R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1581
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,2-Channel,sip |Sensata/crydom AO241R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0900 / $34.4600 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 12-180 V - PCB Mini-SIP 280V/1,5A,4-10V,RN RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AO241R
AO241R CAD Models
AO241R Part Data Attributes:
|
AO241R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
AO241R
Crydom Inc
Triac Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MINI-SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, MINI-SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER |