Part Details for AN-2867-AB by BUD Industries Inc
Results Overview of AN-2867-AB by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for AN-2867-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0648
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 508 |
|
$33.0700 / $44.1000 | Buy Now |
DISTI #
377-2385-ND
|
DigiKey | BOX ALUM BLACK 6.3"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$29.9375 / $42.4000 | Buy Now |
DISTI #
563-AN-2867-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (6.3 X 3.9 X 3.2 In) RoHS: Compliant | 8 |
|
$29.9300 / $42.4000 | Buy Now |
DISTI #
70728620
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 6.30 x 3.94 x 3.19, AN-A Series | Bud Industries AN-28... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$32.9700 / $42.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.9400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure - External 6.3 x 3.94 x 3.19 Inches - Int... more RoHS: Compliant |
15 In Stock 39 On Order |
|
$29.2000 / $45.4500 | Buy Now |
DISTI #
80010534
|
Verical | NEMA DIE CAST Aluminum ENCLOSURE RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 14 |
|
$43.7060 / $59.0850 | Buy Now |
DISTI #
000000000005423115
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (6.3 X 3.9 X 3.2 In) Min Qty: 3 | 41 |
|
$29.9500 / $47.9000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Enclosure - External 6.3 x 3.94 x 3.19 Inches - Int... more RoHS: Compliant |
15 In Stock 39 On Order |
|
$29.2000 / $45.4500 | Buy Now |
DISTI #
10012429
|
TestEquity LLC | Bud Industries AN-2867-AB Aluminum Enclosure, Flanges, Black, 6.3x3.9x3.2 in, AN-A Flange Series | 301 |
|
$36.8500 | Buy Now |
Part Details for AN-2867-AB
AN-2867-AB CAD Models
AN-2867-AB Part Data Attributes
|
AN-2867-AB
BUD Industries Inc
Buy Now
|
Compare Parts:
AN-2867-AB
BUD Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Bud Industries |