Part Details for AMN34112J by Panasonic Electronic Components
Overview of AMN34112J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMN34112J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6573
|
Newark | Pir Sensor, Napion, White, Digital, Pcb, 10 M, 110 , 3 Vdc, 6 Vdc Rohs Compliant: Yes |Panasonic AMN34112J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$13.4700 / $19.3300 | Buy Now |
DISTI #
AMN34112J
|
TME | Sensor: movement, diffuse-reflective, digital, Usup: 3÷6VDC, 10m Min Qty: 1 | 147 |
|
$14.0200 / $19.2500 | Buy Now |
DISTI #
AMN34112J
|
Avnet Abacus | IR Sensor Digital 1-CH 110�/93� 3-Pin TO-5 Carton/Case (Alt: AMN34112J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1373718
|
element14 Asia-Pacific | SENSOR, MOTION, 10M, 110/93, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$16.2447 / $23.3597 | Buy Now |
DISTI #
1373718
|
Farnell | SENSOR, MOTION, 10M, 110/93, WHITE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 109 |
|
$16.7283 / $26.2464 | Buy Now |
Part Details for AMN34112J
AMN34112J CAD Models
AMN34112J Part Data Attributes:
|
AMN34112J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AMN34112J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |