-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, MBCY3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1062
|
Newark | Sensor, Motion, Pir, 5Vdc, Pcb, Sensing Range Max:10M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:110°, Response Time:9Ms, Product Range:Amn 2,3,4 Series, Sensor Supply Voltage:3V Dc To 6V Dc Rohs Compliant: Yes |Panasonic AMN34112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $14.4400 | Buy Now |
DISTI #
255-2650-ND
|
DigiKey | SENSOR MOTION 10M DETECT WHT LEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
1722 In Stock |
|
$12.8900 / $21.3400 | Buy Now |
DISTI #
AMN34112
|
Avnet Americas | PIR Sensor Digital 1-Channel 170uA 10m 93Deg x 110Deg 3-Pin - Trays (Alt: AMN34112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.3888 / $15.1597 | Buy Now |
DISTI #
769-AMN34112
|
Mouser Electronics | Board Mount Motion & Position Sensors DIGITAL WHT LEN 10 METER DETECTION RoHS: Compliant | 15 |
|
$12.8900 / $19.5700 | Buy Now |
DISTI #
74612321
|
RS | PIR SensorAMN (NaPiOn) Series | Panasonic Electronic Components AMN34112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$18.5700 / $21.3400 | Buy Now |
|
Future Electronics | AMN3 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$11.9300 / $12.5300 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 10m 1-CH 3-Pin Carton RoHS: Compliant |
124 In Stock |
|
$12.5800 / $21.2400 | Buy Now |
DISTI #
60856963
|
Verical | PIR Sensor Digital 10m 1-CH 3-Pin Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 96 |
|
$17.1562 / $26.1899 | Buy Now |
DISTI #
70351420
|
Verical | PIR Sensor Digital 10m 1-CH 3-Pin Carton RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$13.7300 | Buy Now |
DISTI #
AMN34112
|
TTI | Board Mount Motion & Position Sensors DIGITAL WHT LEN 10 METER DETECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 973 In Stock |
|
$13.7800 / $17.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMN34112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN34112
Panasonic Electronic Components
Analog Circuit, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | O-MBCY-W3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |