Part Details for AMN13112 by Panasonic Electronic Components
Overview of AMN13112 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMN13112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J4194
|
Newark | Sensor, Pir, Compact, Spot, 5M, White, Sensing Range Max:-, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:-, Response Time:-, Product Range:Mp Series, Svhc:No Svhc (07-Jul-2017), Colour:White, Operating Temperature Rohs Compliant: Yes |Panasonic AMN13112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$18.7900 / $25.8300 | Buy Now |
DISTI #
V79:2366_22685286
|
Arrow Electronics | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 44 |
|
$16.8000 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 5m 3-Pin RoHS: Compliant |
1 In Stock |
|
$18.9500 / $26.9400 | Buy Now |
DISTI #
30526590
|
Verical | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 44 |
|
$16.8000 | Buy Now |
DISTI #
4160307
|
element14 Asia-Pacific | SENSOR, PIR, COMPACT, SPOT, 5M, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$22.7704 / $33.4889 | Buy Now |
DISTI #
4160307
|
Farnell | SENSOR, PIR, COMPACT, SPOT, 5M, WHITE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 67 |
|
$22.8123 / $24.7948 | Buy Now |
|
Master Electronics | PIR Sensor Digital 5m 3-Pin RoHS: Compliant |
1 In Stock |
|
$18.9500 / $26.9400 | Buy Now |
Part Details for AMN13112
AMN13112 CAD Models
AMN13112 Part Data Attributes:
|
AMN13112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN13112
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |