Part Details for AMMC-5024-W10 by Agilent Technologies Inc
Overview of AMMC-5024-W10 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMC-5024-W10
AMMC-5024-W10 CAD Models
AMMC-5024-W10 Part Data Attributes:
|
AMMC-5024-W10
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMC-5024-W10
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 0.03MHz Min, 40000MHz Max, 0.0925 X 0.0413 INCH, 0.004 INCH HEIGHT, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 0.03 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AMMC-5024-W10
This table gives cross-reference parts and alternative options found for AMMC-5024-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-5024-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5024 | Wide Band Low Power Amplifier, 0.03MHz Min, 40000MHz Max, 0.0925 X 0.0413 INCH, DIE | Broadcom Limited | AMMC-5024-W10 vs AMMC-5024 |
AMMC-5024-W10 | 0.03MHz - 40000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 0.0925 X 0.0413 INCH, 0.004 INCH HEIGHT, DIE | Avago Technologies | AMMC-5024-W10 vs AMMC-5024-W10 |
AMMC-5024-W50 | Wide Band Medium Power Amplifier, 0.03MHz Min, 40000MHz Max, 1 Func, GAAS, 0.0925 X 0.0413 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | AMMC-5024-W10 vs AMMC-5024-W50 |
AMMC-5024-W50 | Wide Band Medium Power Amplifier, 0.03MHz Min, 40000MHz Max, 0.0925 X 0.0413 INCH, 0.004 INCH HEIGHT, DIE | Agilent Technologies Inc | AMMC-5024-W10 vs AMMC-5024-W50 |
AMMC-5024-W10 | Wide Band Medium Power Amplifier, 0.03MHz Min, 40000MHz Max, 1 Func, GAAS, 0.0925 X 0.0413 INCH, 0.004 INCH HEIGHT, DIE | Broadcom Limited | AMMC-5024-W10 vs AMMC-5024-W10 |