Part Details for AMEOF450-15SHAMJZ by Aimtec
Overview of AMEOF450-15SHAMJZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AMEOF450-15SHAMJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3951
|
Newark | Power Supply, Ac-Dc, 15V, 16.7A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 25Cfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Aimtec AMEOF450-15SHAMJZ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2200 / $105.9900 | Buy Now |
DISTI #
2721-AMEOF450-15SHAMJZTB-ND
|
DigiKey | AC/DC CNVRTR 14.25V 15.75V 400W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
48 In Stock |
|
$109.9800 / $128.9200 | Buy Now |
DISTI #
AMEOF450-15SHAMJZ
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), 14.25V - 15.75V, ITE, Household & Medical, 1 Output - Boxed Product (Development Kits) (Alt: AMEOF450-15SHAMJZ) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$67.6490 / $105.3498 | Buy Now |
DISTI #
AMEOF450-15SHAMJZ
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), 14.25V - 15.75V, ITE, Household & Medical, 1 Output - Boxed Product (Development Kits) (Alt: AMEOF450-15SHAMJZ) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$67.6490 / $105.3498 | Buy Now |
DISTI #
AMEOF450-15SHAMJZ
|
TME | Power supply: switched-mode, open, 250/450W, 127÷370VDC, 16.7A Min Qty: 12 | 0 |
|
$96.6700 | RFQ |
DISTI #
AMEOF450-15SHAMJZ
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), 14.25V - 15.75V, ITE, Household & Medical, 1 Output - Boxed Product (Development Kits) (Alt: AMEOF450-15SHAMJZ) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$67.6490 / $105.3498 | Buy Now |
DISTI #
000000000006388945
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$79.2200 / $105.9900 | Buy Now |
Part Details for AMEOF450-15SHAMJZ
AMEOF450-15SHAMJZ CAD Models
AMEOF450-15SHAMJZ Part Data Attributes:
|
AMEOF450-15SHAMJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF450-15SHAMJZ
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 127.01 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |