-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37022-5-ND
|
DigiKey | IC ANLG MON 12BIT 500K 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
232 In Stock |
|
$20.3495 / $28.4600 | Buy Now |
DISTI #
595-AMC7812BSPAP
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Intg MultiCH ADC and DAC RoHS: Compliant | 215 |
|
$20.8600 / $28.4600 | Buy Now |
|
Rochester Electronics | AMC7812B Integrated Multichannel ADC and DAC for Analog Monitoring and Control RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$18.1000 / $21.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC7812BSPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7812BSPAP
Texas Instruments
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AMC7812BSPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7812BSPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC7812SPAPR | 12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-HTQFP -40 to 105 | Texas Instruments | AMC7812BSPAP vs AMC7812SPAPR |
AMC7812BSRGCR | Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-VQFN -40 to 125 | Texas Instruments | AMC7812BSPAP vs AMC7812BSRGCR |
AMC7812SPAP | 12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-HTQFP -40 to 105 | Texas Instruments | AMC7812BSPAP vs AMC7812SPAP |
AMC7812SRGCT | 12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105 | Texas Instruments | AMC7812BSPAP vs AMC7812SRGCT |
AMC7812BSRGCT | Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-VQFN -40 to 125 | Texas Instruments | AMC7812BSPAP vs AMC7812BSRGCT |