Part Details for AMA36DR4-120250Y by Aimtec
Overview of AMA36DR4-120250Y by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA36DR4-120250Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5009
|
Newark | Adapter, Ac-Dc, 12V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA36DR4-120250Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.9300 / $12.6000 | Buy Now |
DISTI #
2721-AMA36DR4-120250Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$21.3748 / $28.4800 | Buy Now |
DISTI #
AMA36DR4-120250Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Wall Mount - Boxed Product (Development Kits) (Alt: AMA36DR4-120250Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$9.3452 / $12.5244 | Buy Now |
DISTI #
AMA36DR4-120250Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Wall Mount - Boxed Product (Development Kits) (Alt: AMA36DR4-120250Y) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$9.3452 / $12.5244 | Buy Now |
DISTI #
AMA36DR4-120250Y
|
TME | Power supply: switched-mode, 12VDC, 2.5A, Out: 5,5/2,1, 30W, 0÷40°C Min Qty: 90 | 4 |
|
$13.6400 | Buy Now |
DISTI #
000000000007171266
|
Sager | AMA36DR4-120250Y \ AC/DC ADAPTER \ 90 Min Qty: 200 | 0 |
|
$10.9300 / $12.6000 | Buy Now |