-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6947
|
Newark | Mpu, Cortex-A8, 32Bit, 800Mhz, Nfbga-324, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:324Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCZA80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.7700 / $17.0400 | Buy Now |
DISTI #
296-38865-ND
|
DigiKey | IC MPU SITARA 800MHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1731 In Stock |
|
$10.8900 / $15.7700 | Buy Now |
DISTI #
595-AM3352BZCZA80
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Cortex-A8 MPU RoHS: Compliant | 1954 |
|
$10.1200 / $15.7700 | Buy Now |
|
Ameya Holding Limited | NFBGA 324/A°/Sitara ARM Cortex-A8 Microprocessor | 814 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | IC MPU SITARA 800MHZ 324NFBGA | 2900 |
|
RFQ | |
DISTI #
3123319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5546 / $18.9534 | Buy Now |
DISTI #
3123319
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.8592 / $17.8510 | Buy Now |
|
LCSC | 800MHz NFBGA-324 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 5 |
|
$10.0808 / $10.4460 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1500 |
|
$11.2300 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3352BZCZA80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352BZCZA80
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3352BZCZA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCZA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3354BZCZA80R | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA | Texas Instruments | AM3352BZCZA80 vs AM3354BZCZA80R |
AM3358BZCZ80 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA80 vs AM3358BZCZ80 |
AM3356BZCZA80 | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352BZCZA80 vs AM3356BZCZA80 |
AM3357BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352BZCZA80 vs AM3357BZCZA80 |
AM3354BZCZ80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA80 vs AM3354BZCZ80 |
AM3356BZCZ80 | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA80 vs AM3356BZCZ80 |
AM3357ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3352BZCZA80 vs AM3357ZCZD72 |
AM3352BZCZD80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3352BZCZA80 vs AM3352BZCZD80 |
AM3352BZCZ80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA80 vs AM3352BZCZ80 |
AM3352ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3352BZCZA80 vs AM3352ZCZD72 |