Part Details for AM29LV160DT-120EI by AMD
Results Overview of AM29LV160DT-120EI by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV160DT-120EI Information
AM29LV160DT-120EI by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29LV160DT-120EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1M X 16 FLASH 3V PROM, 120 ns, PDSO48 | 1649 |
|
$1.8900 / $5.4000 | Buy Now |
|
Quest Components | 1M X 16 FLASH 3V PROM, 120 ns, PDSO48 | 384 |
|
$2.9700 / $5.4000 | Buy Now |
|
Quest Components | 1M X 16 FLASH 3V PROM, 120 ns, PDSO48 | 214 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | 1M X 16 FLASH 3V PROM, 120 ns, PDSO48 | 1 |
|
$6.0000 | Buy Now |
Part Details for AM29LV160DT-120EI
AM29LV160DT-120EI CAD Models
AM29LV160DT-120EI Part Data Attributes
|
AM29LV160DT-120EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DT-120EI
AMD
1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160DT-120EI
This table gives cross-reference parts and alternative options found for AM29LV160DT-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160DB120EI | AMD | Check for Price | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | AM29LV160DT-120EI vs AM29LV160DB120EI |
AM29LV160BB-120EK | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AM29LV160DT-120EI vs AM29LV160BB-120EK |
AM29LV160MB120REI | AMD | Check for Price | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AM29LV160DT-120EI vs AM29LV160MB120REI |
AM29DL162DB120EE | AMD | Check for Price | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AM29LV160DT-120EI vs AM29DL162DB120EE |
AM29LV160DB120FC | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AM29LV160DT-120EI vs AM29LV160DB120FC |
MBM29DL163BD12PFTN | FUJITSU Semiconductor Limited | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160DT-120EI vs MBM29DL163BD12PFTN |
AM29LV160BT-120FE | AMD | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV160DT-120EI vs AM29LV160BT-120FE |
AM29LV160DT120FE | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AM29LV160DT-120EI vs AM29LV160DT120FE |
MBM29DL161TD12PFTN | FUJITSU Semiconductor Limited | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160DT-120EI vs MBM29DL161TD12PFTN |
AM29LV160MT-120EI | AMD | Check for Price | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | AM29LV160DT-120EI vs AM29LV160MT-120EI |