Part Details for AM2901CPCB by AMD
Overview of AM2901CPCB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM2901CPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM2901 - Bit-Slice Processor, ECL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 156 |
|
$19.1700 / $22.5600 | Buy Now |
|
ComSIT USA | Bit-Slice Processor, ECL, PDIP40 RoHS: Not Compliant | Europe - 240 |
|
RFQ |
Part Details for AM2901CPCB
AM2901CPCB CAD Models
AM2901CPCB Part Data Attributes
|
AM2901CPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2901CPCB
AMD
Bit-Slice Processor, ECL, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |